
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±20% | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 1,93800 € | 9,69 € |
| 10 | 1,78800 € | 17,88 € |
| 50 | 1,48380 € | 74,19 € |
| 100 | 1,36880 € | 136,88 € |
| 250 | 1,22972 € | 307,43 € |
| 500 | 1,13352 € | 566,76 € |
| 1.000 | 1,04431 € | 1.044,31 € |
| 5.000 | 0,94466 € | 4.723,30 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

