NTC Thermistor 6.8k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57331V2682J060

DigiKey Part Number
B57331V2682J060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57331V2682J060
Description
THERM NTC 6.8KOHM 4390K 0603
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4390K
B25/75
-
B25/85
4470K
B25/100
4500K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable