



B57331V2472J060 | |
|---|---|
DigiKey Part Number | 495-B57331V2472J060CT-ND - Cut Tape (CT) 495-B57331V2472J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57331V2472J060 |
Description | THERM NTC 4.7KOHM 4390K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4390K | |
B25/75 | - | |
B25/85 | 4470K | |
B25/100 | 4500K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16710 € | 16,71 € |
| 500 | 0,14912 € | 74,56 € |
| 1.000 | 0,14248 € | 142,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

