



B57331V2104J060 | |
|---|---|
DigiKey Part Number | 495-B57331V2104J060TR-ND - Tape & Reel (TR) 495-B57331V2104J060CT-ND - Cut Tape (CT) 495-B57331V2104J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57331V2104J060 |
Description | THERM NTC 100KOHM 4390K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4390K | |
B25/75 | - | |
B25/85 | 4470K | |
B25/100 | 4500K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17530 € | 17,53 € |
| 500 | 0,15660 € | 78,30 € |
| 1.000 | 0,14963 € | 149,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12554 € | 502,16 € |
| 8.000 | 0,12066 € | 965,28 € |
| 12.000 | 0,11799 € | 1.415,88 € |
| 20.000 | 0,11482 € | 2.296,40 € |
| 28.000 | 0,11285 € | 3.159,80 € |
| 40.000 | 0,11084 € | 4.433,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

