


B57301V2103H060 | |
|---|---|
DigiKey Part Number | 495-B57301V2103H060TR-ND - Tape & Reel (TR) 495-B57301V2103H060CT-ND - Cut Tape (CT) 495-B57301V2103H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57301V2103H060 |
Description | THERMISTOR NTC 10KOHM 3590K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57301V2103H060 Models |
Category | B25/50 3590K |
Manufacturer TDK | B25/85 3635K |
Series | B25/100 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,15512 € | 77,56 € |
| 1.000 | 0,14824 € | 148,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12437 € | 497,48 € |
| 8.000 | 0,11954 € | 956,32 € |
| 12.000 | 0,11690 € | 1.402,80 € |
| 20.000 | 0,11376 € | 2.275,20 € |
| 28.000 | 0,11180 € | 3.130,40 € |
| 40.000 | 0,10981 € | 4.392,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

