B57276K0123A028 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.490
Unit Price: 2,77000 €
Datasheet
NTC Thermistor 12k Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Cylindrical Probe Assembly
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57276K0123A028

DigiKey Part Number
495-3038-ND
Manufacturer
Manufacturer Product Number
B57276K0123A028
Description
THERM NTC 12KOHM 3760K PROBE
Customer Reference
Detailed Description
NTC Thermistor 12k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1.5%
Manufacturer
TDK
B25/100
3760K
Packaging
Bulk
Operating Temperature
-10°C ~ 100°C
Part Status
Obsolete
Power - Max
500 mW
Resistance in Ohms @ 25°C
12k
Package / Case
Cylindrical Probe Assembly
Resistance Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57276K0123A027TDK1.490B57276K0123A027-ND2,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes