
B57237S0220M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0220M051TR-ND - Tape & Reel (TR) 495-B57237S0220M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0220M051 |
Description | ICL 22 OHM 20% 2.8A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 2.8 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0220M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.8 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,10000 € | 5,50 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,77620 € | 77,62 € |
| 250 | 0,69756 € | 174,39 € |
| 500 | 0,64318 € | 321,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56315 € | 563,15 € |
| 2.000 | 0,51877 € | 1.037,54 € |
| 3.000 | 0,49431 € | 1.482,93 € |
| 5.000 | 0,47849 € | 2.392,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

