
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63600 € | 15,90 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,58010 € | 58,01 € |
| 500 | 0,52618 € | 263,09 € |
| 1.000 | 0,50611 € | 506,11 € |
| 5.000 | 0,46577 € | 2.328,85 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

