Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S200M54

DigiKey Part Number
495-B57236S200M54TR-ND - Tape & Reel (TR)
495-B57236S200M54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57236S200M54
Description
ICL 20 OHM 20% 2.8A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S200M54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
2.8 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
51,11400 €5,57 €
101,02700 €10,27 €
500,85180 €42,59 €
1000,78590 €78,59 €
2500,70632 €176,58 €
5000,65122 €325,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57019 €570,19 €
2.0000,52525 €1.050,50 €
3.0000,50047 €1.501,41 €
5.0000,48508 €2.425,40 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €