
B57236S0809M000 | |
|---|---|
DigiKey Part Number | 495-6651-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0809M000 |
Description | ICL 8 OHM 20% 5.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 5.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0809M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,57420 € | 57,42 € |
| 500 | 0,52076 € | 260,38 € |
| 1.000 | 0,50090 € | 500,90 € |
| 5.000 | 0,46092 € | 2.304,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

