
B57236S0800M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0800M051TR-ND - Tape & Reel (TR) 495-B57236S0800M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0800M051 |
Description | ICL 80 OHM 20% 1.6A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±20% 1.6 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0800M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 1.6 A |
Series | R @ Current 861 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Diameter 0.453" (11.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 80 Ohms | Approval Agency CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,79000 € | 3,95 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,70320 € | 17,58 € |
| 50 | 0,67080 € | 33,54 € |
| 100 | 0,64110 € | 64,11 € |
| 500 | 0,58162 € | 290,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51110 € | 511,10 € |
| 2.000 | 0,49259 € | 985,18 € |
| 3.000 | 0,48249 € | 1.447,47 € |
| 5.000 | 0,47047 € | 2.352,35 € |
| 7.000 | 0,46296 € | 3.240,72 € |
| 10.000 | 0,45534 € | 4.553,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

