Inrush Current Limiter 16 Ohms ±20% 2.9 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0160M000

DigiKey Part Number
495-3046-ND
Manufacturer
Manufacturer Product Number
B57236S0160M000
Description
ICL 16 OHM 20% 2.9A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 2.9 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0160M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
2.9 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,85800 €4,29 €
100,79300 €7,93 €
500,65780 €32,89 €
1000,60710 €60,71 €
2500,54560 €136,40 €
5000,50308 €251,54 €
1.0000,46373 €463,73 €
5.0000,38587 €1.929,35 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €