
B57235S0809M054 | |
|---|---|
DigiKey Part Number | 495-B57235S0809M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57235S0809M054 |
Description | ICL 8 OHM 20% 3.5A 9.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 3.5 A 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57235S0809M054 Models |
Category | Current - Steady State Max 3.5 A |
Manufacturer TDK | R @ Current 156 mOhms |
Packaging Tape & Box (TB) | Diameter 0.374" (9.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 8 Ohms | Approval Agency CQC, UL, VDE |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45586 € | 911,72 € |
| Unit Price without VAT: | 0,45586 € |
|---|---|
| Unit Price with VAT: | 0,54247 € |

