
B57235S0100M054 | |
|---|---|
DigiKey Part Number | 495-B57235S0100M054CT-ND - Cut Tape (CT) 495-B57235S0100M054TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57235S0100M054 |
Description | ICL 10 OHM 20% 3A 9.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57235S0100M054 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 3 A |
Packaging Cut Tape (CT) Tape & Box (TB) | Diameter 0.374" (9.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 10 Ohms | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1010003 | Vishay Ametherm | 13.088 | 570-SL1010003-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,59430 € | 59,43 € |
| 500 | 0,53864 € | 269,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47316 € | 473,16 € |
| 2.000 | 0,45586 € | 911,72 € |
| 3.000 | 0,44642 € | 1.339,26 € |
| 5.000 | 0,43518 € | 2.175,90 € |
| 7.000 | 0,42816 € | 2.997,12 € |
| 10.000 | 0,42104 € | 4.210,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

