



B57232V5103J360 | |
|---|---|
DigiKey Part Number | 495-7436-2-ND - Tape & Reel (TR) 495-7436-1-ND - Cut Tape (CT) 495-7436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57232V5103J360 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57232V5103J360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,06454 € | 32,27 € |
| 1.000 | 0,06139 € | 61,39 € |
| 5.000 | 0,05507 € | 275,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04816 € | 481,60 € |
| 20.000 | 0,04620 € | 924,00 € |
| 30.000 | 0,04513 € | 1.353,90 € |
| 50.000 | 0,04386 € | 2.193,00 € |
| 70.000 | 0,04306 € | 3.014,20 € |
| 100.000 | 0,04226 € | 4.226,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

