
B57213P0309M351 | |
|---|---|
DigiKey Part Number | 495-B57213P0309M351TR-ND - Tape & Reel (TR) 495-B57213P0309M351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57213P0309M351 |
Description | ICL 3 OHM 20% 7A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 7 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0309M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 74 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,77020 € | 38,51 € |
| 100 | 0,71070 € | 71,07 € |
| 250 | 0,63872 € | 159,68 € |
| 500 | 0,58896 € | 294,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49157 € | 737,36 € |
| 3.000 | 0,45270 € | 1.358,10 € |
| 4.500 | 0,43374 € | 1.951,83 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

