
B57211P0470M351 | |
|---|---|
DigiKey Part Number | B57211P0470M351-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57211P0470M351 |
Description | ICL 47 OHM 20% 2A 13MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 2 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0470M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 615 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44395 € | 665,93 € |
| Unit Price without VAT: | 0,44395 € |
|---|---|
| Unit Price with VAT: | 0,52830 € |

