B57211P0200M351 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 429
Unit Price: 0,64000 €
Datasheet
Inrush Current Limiter 20 Ohms ±20% 3 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0200M351

DigiKey Part Number
B57211P0200M351-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57211P0200M351
Description
ICL 20 OHM 20% 3A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 3 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0200M351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3 A
Series
R @ Current
380 mOhms
Packaging
Tape & Reel (TR)
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BN-LG10Y200MYBBourns Inc.429118-BN-LG10Y200MYB-ND0,64000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,43843 €657,64 €
Manufacturers Standard Package
Unit Price without VAT:0,43843 €
Unit Price with VAT:0,52173 €