NTC Thermistor 68k Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k Disc, 5.5mm Dia x 5.0mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57164K0683J000

DigiKey Part Number
495-B57164K0683J000-ND
Manufacturer
Manufacturer Product Number
B57164K0683J000
Description
THERMISTOR NTC 68KOHM 4600K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0683J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4600K
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
1.42" (36.00mm)
Resistance in Ohms @ 25°C
68k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Disc, 5.5mm Dia x 5.0mm W
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,51400 €2,57 €
100,48700 €4,87 €
250,45480 €11,37 €
500,43320 €21,66 €
1000,41340 €41,34 €
5000,37350 €186,75 €
1.0000,35867 €358,67 €
5.0000,32887 €1.644,35 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €