



B57164K0331K000 | |
|---|---|
DigiKey Part Number | B57164K0331K000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0331K000 |
Description | THERMISTOR NTC 330OHM 3450K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0331K000 Models |
Category | B25/100 3450K |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 330 | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32676 € | 980,28 € |
| Unit Price without VAT: | 0,32676 € |
|---|---|
| Unit Price with VAT: | 0,38884 € |

