NTC Thermistor 33 Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33 Disc, 5.5mm Dia x 5.0mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57164K0330K000

DigiKey Part Number
495-75608-ND
Manufacturer
Manufacturer Product Number
B57164K0330K000
Description
THERMISTOR NTC 33OHM 2900K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33 Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0330K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
2900K
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
1.42" (36.00mm)
Resistance in Ohms @ 25°C
33
Mounting Type
Through Hole
Resistance Tolerance
±10%
Package / Case
Disc, 5.5mm Dia x 5.0mm W
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,49800 €2,49 €
100,47200 €4,72 €
250,44080 €11,02 €
500,41960 €20,98 €
1000,40030 €40,03 €
5000,36156 €180,78 €
1.0000,34717 €347,17 €
5.0000,31820 €1.591,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €