



B57153S0200M051 | |
|---|---|
DigiKey Part Number | 495-B57153S0200M051TR-ND - Tape & Reel (TR) 495-B57153S0200M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0200M051 |
Description | ICL 20 OHM 20% 1.6A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 1.6 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0200M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.6 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,45840 € | 11,46 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,41620 € | 41,62 € |
| 500 | 0,37558 € | 187,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32179 € | 482,69 € |
| 3.000 | 0,30980 € | 929,40 € |
| 4.500 | 0,30325 € | 1.364,62 € |
| 7.500 | 0,29546 € | 2.215,95 € |
| 10.500 | 0,29060 € | 3.051,30 € |
| 15.000 | 0,28566 € | 4.284,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

