Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm)
B57153SxxxM

B57153S0150M000

DigiKey Part Number
495-2077-ND
Manufacturer
Manufacturer Product Number
B57153S0150M000
Description
ICL 15 OHM 20% 1.8A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0150M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
1.8 A
Series
Diameter
0.335" (8.50mm)
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.789
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
50,52800 €2,64 €
100,48700 €4,87 €
500,40420 €20,21 €
1000,37300 €37,30 €
2500,33532 €83,83 €
5000,30924 €154,62 €
1.0000,28512 €285,12 €
5.0000,23568 €1.178,40 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €