
B57136S0200M100 | |
|---|---|
DigiKey Part Number | 495-B57136S0200M100-ND |
Manufacturer | |
Manufacturer Product Number | B57136S0200M100 |
Description | ICL S36 R25=20 IMAX=10A MAX EN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms 10 A 1.535" (39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | - | |
Current - Steady State Max | 10 A | |
R @ Current | 190 mOhms | |
Diameter | 1.535" (39.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 5 | 10,40600 € | 52,03 € |
| 10 | 9,60200 € | 96,02 € |
| 96 | 7,37229 € | 707,74 € |
| 192 | 6,79323 € | 1.304,30 € |
| 288 | 6,47417 € | 1.864,56 € |
| 576 | 5,99179 € | 3.451,27 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

