New at DigiKey
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 16.9Ohm @ 10kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43896D1686M000

DigiKey Part Number
495-B43896D1686M000-ND
Manufacturer
Manufacturer Product Number
B43896D1686M000
Description
CAP ALUM 68UF 20% 160V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 16.9Ohm @ 10kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B43896D1686M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
284 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
16.9Ohm @ 10kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
101,93400 €19,34 €
501,54740 €77,37 €
1001,42550 €142,55 €
5001,21584 €607,92 €
1.0001,14995 €1.149,95 €
3.0001,10211 €3.306,33 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €