Similar

B43896A9226M004 | |
|---|---|
DigiKey Part Number | B43896A9226M004-ND |
Manufacturer | |
Manufacturer Product Number | B43896A9226M004 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12.1Ohm @ 120Hz 3000 Hrs @ 125°C |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 256 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.53 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 12.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC22MEFC12.5X25 | Rubycon | 1.579 | 1189-2292-ND | 1,56000 € | Similar |


