
B43867A4335M008 | |
|---|---|
DigiKey Part Number | 495-B43867A4335M008-ND |
Manufacturer | |
Manufacturer Product Number | B43867A4335M008 |
Description | CAP ALUM 350V POLAR |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 82 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 140°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 140°C |

