
B43866W3476M | |
|---|---|
DigiKey Part Number | 495-B43866W3476M-ND |
Manufacturer | |
Manufacturer Product Number | B43866W3476M |
Description | CAP ALUM 47UF 20% 300V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 300 V Aluminum Electrolytic Capacitors Radial, Can 4Ohm @ 120Hz 2000 Hrs @ 125°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | 4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 560 mA @ 100 kHz | |
Impedance | 830 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

