
B43866W3336M | |
|---|---|
DigiKey Part Number | 495-B43866W3336M-ND |
Manufacturer | |
Manufacturer Product Number | B43866W3336M |
Description | CAP ALUM 33UF 20% 300V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 300 V Aluminum Electrolytic Capacitors Radial, Can 5.6Ohm @ 120Hz 2000 Hrs @ 125°C |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.18 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 5.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |

