
B43866A4106M004 | |
|---|---|
DigiKey Part Number | 495-B43866A4106M004-ND |
Manufacturer | |
Manufacturer Product Number | B43866A4106M004 |
Description | CAP ALUM 350V POLAR |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 88.2Ohm @ 120Hz 2000 Hrs @ 125°C |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 283 mA @ 100 kHz |
Part Status Obsolete | Impedance 18.52 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 88.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |

