Upgrade
Upgrade
Upgrade
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL100MJ16S | Chemi-Con | 1.735 | 565-4221-ND | 1,02000 € | Upgrade |
| UCS2D100MPD | Nichicon | 0 | 493-14934-ND | 0,65000 € | Upgrade |
| UCY2G100MPD | Nichicon | 14.423 | 493-13387-ND | 0,89000 € | Upgrade |
| UPW2D100MPD | Nichicon | 975 | 493-2008-ND | 0,62000 € | Parametric Equivalent |





