Similar

B43858A9225M008 | |
|---|---|
DigiKey Part Number | 495-B43858A9225M008-ND |
Manufacturer | |
Manufacturer Product Number | B43858A9225M008 |
Description | CAP ALUM 400V POLAR |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Packaging Bulk | Impedance 7 Ohms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH225M400AG3AA | KEMET | 11.099 | 399-6095-ND | 0,35000 € | Similar |


