
B43851F9335M006 | |
|---|---|
DigiKey Part Number | 495-B43851F9335M006-ND |
Manufacturer | |
Manufacturer Product Number | B43851F9335M006 |
Description | CAP ALUM 400V POLAR |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 65Ohm @ 120Hz 3000 Hrs @ 105°C |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 65Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |

