
B43821A1685M008 | |
|---|---|
DigiKey Part Number | 495-B43821A1685M008-ND |
Manufacturer | |
Manufacturer Product Number | B43821A1685M008 |
Description | CAP ALUM 160V POLAR |
Customer Reference | |
Detailed Description | 6.8 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 27Ohm @ 120Hz 3000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 27Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Impedance | 11 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

