
B43742B9129M000 | |
|---|---|
DigiKey Part Number | 495-B43742B9129M000-ND |
Manufacturer | |
Manufacturer Product Number | B43742B9129M000 |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26.1 A @ 100 Hz |
Part Status Active | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.732" (171.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 9.4mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,17000 € | 234,17 € |
| Unit Price without VAT: | 234,17000 € |
|---|---|
| Unit Price with VAT: | 278,66230 € |

