
B43740A4109M7 | |
|---|---|
DigiKey Part Number | B43740A4109M7-ND |
Manufacturer | |
Manufacturer Product Number | B43740A4109M7 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.2 A @ 100 Hz |
Packaging Bulk | Impedance 13 mOhms |
Part Status Obsolete | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.028" Dia (76.90mm) |
Tolerance ±20% | Height - Seated (Max) 7.547" (191.70mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 6000 Hrs @ 105°C |

