
B43733E2129M008 | |
|---|---|
DigiKey Part Number | 495-B43733E2129M008-ND |
Manufacturer | |
Manufacturer Product Number | B43733E2129M008 |
Description | CAP ALUM 12000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.5 A @ 100 Hz | |
Impedance | 19 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 5.677" (144.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 72,12219 € | 2.307,91 € |
| Unit Price without VAT: | 72,12219 € |
|---|---|
| Unit Price with VAT: | 85,82541 € |

