Parametric Equivalent

B43733E2109M600 | |
|---|---|
DigiKey Part Number | 495-B43733E2109M600-ND |
Manufacturer | |
Manufacturer Product Number | B43733E2109M600 |
Description | SCREW TERMINALS 10000UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.9 A @ 100 Hz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.693" (119.20mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713E2109M600 | TDK | 0 | 495-B43713E2109M600-ND | 43,18938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 73,96844 € | 2.366,99 € |
| Unit Price without VAT: | 73,96844 € |
|---|---|
| Unit Price with VAT: | 88,02244 € |


