Direct
Direct
Direct
Direct

B43733B9228M000 | |
|---|---|
DigiKey Part Number | B43733B9228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43733B9228M000 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.66 A @ 100 Hz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.531" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.217" (81.70mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43564B9228M003 | TDK | 0 | B43564B9228M003-ND | 0,00000 € | Direct |
| B43564B9228M7 | TDK | 0 | B43564B9228M7-ND | 0,00000 € | Direct |
| B43584B9228M000 | TDK | 0 | B43584B9228M000-ND | 0,00000 € | Direct |
| B43584B9228M3 | TDK | 0 | B43584B9228M3-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,15460 € | 2.057,73 € |
| Unit Price without VAT: | 41,15460 € |
|---|---|
| Unit Price with VAT: | 48,97397 € |

