Image for B43733A9398M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43733A9398M000

DigiKey Part Number
495-B43733A9398M000-ND
Manufacturer
Manufacturer Product Number
B43733A9398M000
Description
CAP ALUM 3900UF 20% 400V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.2 A @ 100 Hz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.531" Dia (64.30mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.846" (97.70mm)
ESR (Equivalent Series Resistance)
32mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5052,33480 €2.616,74 €
Manufacturers Standard Package
Unit Price without VAT:52,33480 €
Unit Price with VAT:62,27841 €