
B43733A5568M050 | |
|---|---|
DigiKey Part Number | 495-B43733A5568M050-ND |
Manufacturer | |
Manufacturer Product Number | B43733A5568M050 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.2 A @ 100 Hz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 86,65313 € | 2.772,90 € |
| Unit Price without VAT: | 86,65313 € |
|---|---|
| Unit Price with VAT: | 103,11722 € |

