
B43733A4159M000 | |
|---|---|
DigiKey Part Number | B43733A4159M000-ND |
Manufacturer | |
Manufacturer Product Number | B43733A4159M000 |
Description | CAP ALUM 15000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34 A @ 100 Hz |
Part Status Active | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.795" (198.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.6mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 171,24889 € | 3.082,48 € |
| Unit Price without VAT: | 171,24889 € |
|---|---|
| Unit Price with VAT: | 203,78618 € |

