Parametric Equivalent

B43724B7228M608 | |
|---|---|
DigiKey Part Number | 495-B43724B7228M608-ND |
Manufacturer | |
Manufacturer Product Number | B43724B7228M608 |
Description | SCREW TERMINALS 2200UF 550V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.92 A @ 100 Hz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 550 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43724B7228M600 | TDK | 0 | 495-B43724B7228M600-ND | 44,02250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 70,93625 € | 2.269,96 € |
| Unit Price without VAT: | 70,93625 € |
|---|---|
| Unit Price with VAT: | 84,41414 € |


