
B43724A6158M608 | |
|---|---|
DigiKey Part Number | 495-B43724A6158M608-ND |
Manufacturer | |
Manufacturer Product Number | B43724A6158M608 |
Description | SCREW TERMINALS 1500UF 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.68 A @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.693" (119.20mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 28,32500 € | 2.039,40 € |
| Unit Price without VAT: | 28,32500 € |
|---|---|
| Unit Price with VAT: | 33,70675 € |

