
B43720D8478M000 | |
|---|---|
DigiKey Part Number | B43720D8478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43720D8478M000 |
Description | CAP ALUM 4700UF 20% 600V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 6000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.5 A @ 100 Hz |
Part Status Active | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.732" (171.00mm) |
Voltage - Rated 600 V | Mounting Type |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 6000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 166,57111 € | 2.998,28 € |
| Unit Price without VAT: | 166,57111 € |
|---|---|
| Unit Price with VAT: | 198,21962 € |

