22 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.4mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43713E2229M600

DigiKey Part Number
495-B43713E2229M600-ND
Manufacturer
Manufacturer Product Number
B43713E2229M600
Description
SCREW TERMINALS 22000UF 250V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.4mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
34.8 A @ 100 Hz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
250 V
Height - Seated (Max)
8.728" (221.70mm)
ESR (Equivalent Series Resistance)
6.4mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2485,05958 €2.041,43 €
Manufacturers Standard Package
Unit Price without VAT:85,05958 €
Unit Price with VAT:101,22090 €