Parametric Equivalent
Parametric Equivalent

B43704A7828M600 | |
|---|---|
DigiKey Part Number | 495-B43704A7828M600-ND |
Manufacturer | |
Manufacturer Product Number | B43704A7828M600 |
Description | SCREW TERMINALS 8200UF 550V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25.2 A @ 100 Hz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 7.795" (198.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43700E7828M600 | TDK | 0 | 495-B43700E7828M600-ND | 132,85889 € | Parametric Equivalent |
| B43720E7828M600 | TDK | 0 | 495-B43720E7828M600-ND | 132,85889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 239,20222 € | 4.305,64 € |
| Unit Price without VAT: | 239,20222 € |
|---|---|
| Unit Price with VAT: | 284,65064 € |



