
B43703B5228M600 | |
|---|---|
DigiKey Part Number | 495-B43703B5228M600-ND |
Manufacturer | |
Manufacturer Product Number | B43703B5228M600 |
Description | SCREW TERMINALS 2200UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.76 A @ 100 Hz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,11320 € | 2.305,66 € |
| Unit Price without VAT: | 46,11320 € |
|---|---|
| Unit Price with VAT: | 54,87471 € |

