
B43700B8158M057 | |
|---|---|
DigiKey Part Number | B43700B8158M057-ND |
Manufacturer | |
Manufacturer Product Number | B43700B8158M057 |
Description | CAP ALUM 1500UF 20% 600V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 64mOhm @ 100Hz 6000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Part Status Obsolete | Impedance 85 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 600 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

