B43699C5226Q9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 1.323
Unit Price: 3,89000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.076
Unit Price: 7,45000 €
Datasheet
Image for B43699C5226Q9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43699C5226Q9

DigiKey Part Number
B43699C5226Q9-ND
Manufacturer
Manufacturer Product Number
B43699C5226Q9
Description
CAP ALUM 22UF 450V AXIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4.6Ohm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
6000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ High Frequency
830 mA @ 10 kHz
Capacitance
Impedance
2 Ohms
Tolerance
-10%, +30%
Size / Dimension
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
4.6Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226TMA450MCORNELL DUBILIER KNOWLES1.323226TMA450M-ND3,89000 €Similar
MAL204281229E3Vishay Beyschlag/Draloric/BC Components1.07656-MAL204281229E3CT-ND7,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes